Qualtek FKA1-17251QBHW31 technical specifications.
| Airflow | 189CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150mm |
| Length | 172mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 50.6W |
| Noise | 57.7dBA |
| Noise (dB) | 57.7dB |
| Operating Supply Voltage | 230V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RPM | 2700RPM |
| Series | FKA1-17251 |
| Speed | 2700RPM |
| Termination | 2 Wire Leads |
| Weight | 2.3lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FKA1-17251QBHW31 to view detailed technical specifications.
No datasheet is available for this part.