Qualtek FKA2-17251QBMW3F technical specifications.
| Airflow | 155CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 20.7W |
| Noise | 56.6dBA |
| Package Quantity | 100 |
| RPM | 2500RPM |
| Series | FKA2-17251 |
| Termination | 2 Wire Leads |
| Weight | 2.3lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FKA2-17251QBMW3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.