Qualtek FKA2-17689QBHT3F technical specifications.
| Airflow | 380CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 230mA |
| Height | 176mm |
| Length | 176mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 49.5W |
| Noise | 70dBA |
| Package Quantity | 10 |
| RPM | 3200RPM |
| Series | FKA2-17689 |
| Weight | 4lb |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FKA2-17689QBHT3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.