Qualtek FKA2-20572NBHT3F technical specifications.
| Airflow | 665CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 880mA |
| Height | 205mm |
| Length | 205mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 100W |
| Noise | 75.4dBA |
| Package Quantity | 6 |
| RPM | 3200RPM |
| Series | FKA2-20572 |
| Weight | 4.6lb |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FKA2-20572NBHT3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.