Qualtek FKA2-20572QBHW3F technical specifications.
| Airflow | 665CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 470mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 95.2W |
| Noise | 75.4dBA |
| Package Quantity | 500 |
| RPM | 3200RPM |
| Series | FKA2-20572 |
| Termination | 2 Wire Leads |
| Weight | 4.6lb |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FKA2-20572QBHW3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.