Qualtek FKA2-25489NBHW3F technical specifications.
| Airflow | 630CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 67.8W |
| Noise | 62dBA |
| RoHS Compliant | Yes |
| RPM | 2000RPM |
| Series | FKA2-25489 |
| Termination | 2 Wire Leads |
| Weight | 4.4lb |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FKA2-25489NBHW3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.