Qualtek FKA2-25489QBHT3F technical specifications.
| Airflow | 530CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 300mA |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 62.8W |
| Noise | 62dBA |
| Noise Level | 66/62 dBA |
| Package Quantity | 6 |
| RoHS Compliant | Yes |
| RPM | 2000RPM |
| Series | FKA2-25489 |
| Termination | Terminals |
| Weight | 4.4lb |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FKA2-25489QBHT3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.