Qualtek FKA2-25489QBMT3F technical specifications.
| Airflow | 530CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 140mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 28.8W |
| Noise | 57dBA |
| Package Quantity | 6 |
| RoHS Compliant | Yes |
| RPM | 1600RPM |
| Series | FKA2-25489 |
| Weight | 4.4lb |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FKA2-25489QBMT3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.