Qualtek FKA2-28089QBMW3F technical specifications.
| Airflow | 740CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 270mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 51.3W |
| Noise | 62dBA |
| Package Quantity | 5 |
| RPM | 1700RPM |
| Series | FKA2-28089 |
| Termination | 2 Wire Leads |
| Weight | 7.7lb |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FKA2-28089QBMW3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.