The Qualtek PLC-025S105D is a single-output power supply designed for chassis mounting. It delivers a stable output voltage of 24 volts at a maximum current of 1.05 amperes. This power supply features analog dimming and boasts an efficiency of 82%. It is rated for a maximum power dissipation of 25 watts and can operate safely within a temperature range of -25 to 50 degrees Celsius. The unit meets the standards for cULus approval and features a high level of electrical isolation with a voltage rating of 2 kilovolts. It is packaged with wire leads for easy installation and measures 1.06 inches in height, 3.15 inches in length, and 3.07 inches in width.
Qualtek PLC-025S105D technical specifications.
| Approvals | cULus |
| Current - Output 1 | 1.05A |
| Dimming | Analog |
| Efficiency | 82% |
| Features | OVP, OTP, SCP |
| Height | 1.06inch |
| Isolation Voltage | 2kV |
| Length | 3.15inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.05A |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | PLC-025 D |
| Termination | Wire Leads |
| Voltage - Output 1 | 24V |
| Width | 3.07inch |
| RoHS | Compliant |
Download the complete datasheet for Qualtek PLC-025S105D to view detailed technical specifications.
No datasheet is available for this part.