Qualtek PLV-150S024 technical specifications.
| Current - Output 1 | 6.25A |
| Efficiency | 93% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Ratings | IP67 |
| Series | PLV-150 (150W) |
| Termination | Wire Leads |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek PLV-150S024 to view detailed technical specifications.
No datasheet is available for this part.