Qualtek PLV-200S050 technical specifications.
| Approvals | CE, cULus |
| Current - Output 1 | 4A |
| Efficiency | 93% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.57inch |
| Isolation Voltage | 2kV |
| Length | 8.9inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 4A |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | PLV-200 |
| Termination | Wire Leads |
| Voltage - Output 1 | 50V |
| Width | 2.66inch |
| RoHS | Compliant |
Download the complete datasheet for Qualtek PLV-200S050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.