Qualtek Q-150K-1-01-QB48IN-5 technical specifications.
| Body Material | Polyvinylidene |
| Color | Black |
| Diameter | 25.4mm |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 25.4mm |
| Lead Free | Lead Free |
| Length | 4foot |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Q-150K |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q-150K-1-01-QB48IN-5 to view detailed technical specifications.
No datasheet is available for this part.