Qualtek Q-150K-1-02-QB6IN-1 technical specifications.
| Color | Clear |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Q-150K |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q-150K-1-02-QB6IN-1 to view detailed technical specifications.
No datasheet is available for this part.