Qualtek Q-150K-1 1/2-01-SS30M technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyvinylidene Fluoride |
| Color | Black |
| Shrink Wall Type | Thin |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualtek Q-150K-1 1/2-01-SS30M to view detailed technical specifications.
No datasheet is available for this part.