Qualtek Q-150K-1/16-02-QB48IN- technical specifications.
| Color | Clear |
| Flammability Rating | UL VW-1 |
| Material | PVDF |
| Mount | Wall |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q-150K-1/16-02-QB48IN- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.