Qualtek Q-150K-1/2-02-SS50M technical specifications.
| Approvals | UL |
| Color | Clear |
| Length | 164foot |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Spool |
| Series | Q-150K |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q-150K-1/2-02-SS50M to view detailed technical specifications.
No datasheet is available for this part.