Qualtek Q-150K-1/4-01-SS100M technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Black |
| Length | 328foot |
| Material | Polyvinylidene |
| Mount | Wall |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q-150K-1/4-01-SS100M to view detailed technical specifications.
No datasheet is available for this part.