Qualtek Q-150K-1/8-01-SS200M technical specifications.
| Approvals | UL |
| Package/Case | 200 |
| Color | Black |
| Length | 656foot |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Spool |
| Series | Q-150K |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q-150K-1/8-01-SS200M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.