Qualtek Q-150K-1/8-02-QB6IN-20 technical specifications.
| Color | Clear |
| Length | 0.5foot |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Series | Q-150K |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q-150K-1/8-02-QB6IN-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.