Qualtek Q-150K-3/32-01-QB48IN-25 technical specifications.
| Body Material | Polyvinylidene |
| Color | Black, Clear |
| Diameter | 2.36mm |
| Inside Diameter | 2.4mm |
| Lead Free | Lead Free |
| Length | 4foot |
| Material | PO, Polyolefin, PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Q-150K |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q-150K-3/32-01-QB48IN-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.