Qualtek Q-150K-3/32-02-QB6IN-24 technical specifications.
| Color | Clear |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Q-150K |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q-150K-3/32-02-QB6IN-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.