
Heat shrink tubing, featuring a 9.5mm diameter and 0.375-inch inside diameter, offers excellent thermal performance with a maximum operating temperature of 150°C and a minimum of -55°C. Constructed from durable Polyvinylidene and Polyolefin materials, this lead-free tubing is available in clear and black colors. The 4-foot length is supplied in bulk packaging.
Qualtek Q-150K-3/8-02-QB48IN-25 technical specifications.
| Body Material | Polyvinylidene |
| Color | Black, Clear |
| Diameter | 9.5mm |
| Inside Diameter | 0.375inch |
| Lead Free | Lead Free |
| Length | 4foot |
| Material | PO, Polyolefin, PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Q-150K |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q-150K-3/8-02-QB48IN-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
