Qualtek Q-175K-3/32-02-SS200M technical specifications.
| Color | Clear |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Q-175K |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q-175K-3/32-02-SS200M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.