Qualtek Q-200E-2-01-SS15M technical specifications.
| Color | Black |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Q-200E |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q-200E-2-01-SS15M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.