Qualtek Q-200E-TW-1/2-01-SS30M technical specifications.
| Color | Black |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Q-200E(TW) |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q-200E-TW-1/2-01-SS30M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.