Qualtek Q-610 technical specifications.
| Approvals | UL |
| Current | 15A |
| Fuse | No |
| Mount | Box |
| Number of Positions | 3 |
| Package Quantity | 18 |
| Packaging | Bulk |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q-610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
