Qualtek Q-722-BW technical specifications.
| Color | Black, White |
| Current Rating | 15A |
| Resistance | -15R |
| Series | Q |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q-722-BW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.