Qualtek Q-728 technical specifications.
| Color | Black |
| Current | 20A |
| Current Rating | 20A |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 18 |
| Packaging | Bulk |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q-728 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.