Qualtek Q-PTFE-16AWG-02-QB48IN-25 technical specifications.
| Color | Clear |
| Flammability Rating | UL224 |
| Inside Diameter | 2.36mm |
| Lead Free | Lead Free |
| Length | 4foot |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Q-PTFE |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q-PTFE-16AWG-02-QB48IN-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.