Qualtek Q1-1/8-01-SS500FT technical specifications.
| Color | Black |
| Length | 500foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Series | Q1 |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q1-1/8-01-SS500FT to view detailed technical specifications.
No datasheet is available for this part.