Qualtek Q1-3/16-01-QB48IN-25 technical specifications.
| Color | Black |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Series | Q1 |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q1-3/16-01-QB48IN-25 to view detailed technical specifications.
No datasheet is available for this part.