Qualtek Q1-3/4-01-SS200FT technical specifications.
| Package/Case | 200 |
| Color | Black |
| Length | 200foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Series | Q1 |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q1-3/4-01-SS200FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.