Qualtek Q2-CB-3/64-01-SS1000FT technical specifications.
| Color | Black |
| Length | 1000foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Series | Q2-CB |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-CB-3/64-01-SS1000FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.