Qualtek Q2-F-1/2-01-QB6IN-14 technical specifications.
| Approvals | UL |
| Color | Black |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 12.7mm |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Q2-F |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F-1/2-01-QB6IN-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.