Qualtek Q2-F-1/4-05-QB48IN-25 technical specifications.
| Color | Blue |
| Inside Diameter | 0.25inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Series | Q2-F |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F-1/4-05-QB48IN-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.