Qualtek Q2-F-4-01-QB48IN-2 technical specifications.
| Color | Black |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Series | Q2-F |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F-4-01-QB48IN-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.