Qualtek Q2-F-4-01-SS100FT technical specifications.
| Package/Case | 100 |
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Q2-F |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F-4-01-SS100FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.