Qualtek Q2-F-5/8-01-SS200FT technical specifications.
| Approvals | UL |
| Package/Case | 200 |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 15.9mm |
| Lead Free | Lead Free |
| Length | 0.042foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Spool |
| Series | Q2-F |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F-5/8-01-SS200FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.