Qualtek Q2-F-RK2-3/4-01-6IN-12 technical specifications.
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 19.1mm |
| Length | 152.4mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | Q2-F |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F-RK2-3/4-01-6IN-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.