This cable features a multiple color design and is constructed from polyolefin material with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is packaged in bulk and meets the UL224 flammability rating standard.
Qualtek Q2-F-RK2-5/16-01-6IN-18 technical specifications.
| Color | Multiple |
| Flammability Rating | UL224 |
| Inside Diameter | 8mm |
| Length | 152.4mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Q2-F |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F-RK2-5/16-01-6IN-18 to view detailed technical specifications.
No datasheet is available for this part.
