Qualtek Q2-F-RK4-3/8-11-6IN-19 technical specifications.
| Color | Multiple, Black |
| Inside Diameter | 10.7mm |
| Lead Free | Lead Free |
| Length | 152.4mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Series | Q2-F |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F-RK4-3/8-11-6IN-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.