Qualtek Q2-F3X-1/2-01-SS150FT technical specifications.
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 12.7mm |
| Lead Free | Lead Free |
| Length | 45.72m |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Q2-F3X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F3X-1/2-01-SS150FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
