
Polyolefin heat shrink tubing, ideal for cable management, offers a 2:1 shrink ratio and a 6.4mm inside diameter. Operating across a wide temperature range from -55°C to 135°C, this UL224 rated material provides excellent flame retardancy. Available in multiple colors including black, it is supplied on a 30.48m spool for efficient application.
Qualtek Q2-F3X-1/4-01-MS100FT technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Multiple, Black |
| Flammability Rating | UL224 |
| Inside Diameter | 6.4mm |
| Lead Free | Lead Free |
| Length | 30.48m |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Q2-F3X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F3X-1/4-01-MS100FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
