Qualtek Q2-F3X-RK1-1-01-6IN-8 technical specifications.
| Color | Multiple, Black |
| Lead Free | Lead Free |
| Length | 6inch |
| Material | PO, Polyolefin |
| Packaging | Bulk |
| Series | Q2-F3X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F3X-RK1-1-01-6IN-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.