Qualtek Q2-HF-1-01-QX15FT technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | Q2-HF |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-HF-1-01-QX15FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.