Qualtek Q2-XT-4AWG-01-SS500FT technical specifications.
| Color | Black |
| Flammability Rating | UL224 VW-1 |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Q2-XT |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-XT-4AWG-01-SS500FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.