Qualtek Q2-Z-1-01-QB48IN technical specifications.
| Color | Black |
| Length | 4foot |
| Material | Polyolefin |
| Mount | Wall |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-Z-1-01-QB48IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.