Qualtek Q2-Z-11/4-01-SS100FT technical specifications.
| Package/Case | 100 |
| Color | Black |
| Diameter | 31.8mm |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 31.8mm |
| Lead Free | Lead Free |
| Length | 30.48m |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Spool |
| Series | Q2-Z |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-Z-11/4-01-SS100FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.