Qualtek Q2-Z-3/4-01-MS50FT technical specifications.
| Color | Black |
| Diameter | 19.1mm |
| Inside Diameter | 19.05mm |
| Lead Free | Lead Free |
| Length | 50foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | Q2-Z |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-Z-3/4-01-MS50FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.